Omron 61F-GP-N2-AC120 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Response Time | 80ms |
| Series | 61F |
| Size | 84mm |
| Termination | Plug |
| Weight | 0.419lb |
| RoHS | Compliant |
Download the complete datasheet for Omron 61F-GP-N2-AC120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
