
The Omron 61F Series relay is a socketable SPDT relay with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It is designed for use in general applications and is available in a single package quantity. The relay has a weight of 0.342lb and is not radiation hardened. It features a plug termination and a throw configuration of SPDT.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Output Type | RELAY |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | 61F |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 0.342lb |
| RoHS | Compliant |