
CNTRL LIQ LEV 120VAC SOCKETABLE
Checking distributor stock and pricing after the page loads.
| Approvals | CE |
| Current Rating | 1mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Type | RELAY |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | 61F |
| Termination | Plug |
| Throw Configuration | SPDT |
| RoHS | Compliant |
