The TC7WT series is a dual inverting buffer with a high level output current of 6mA and a low level output current of 6mA. Operating temperatures range from -40°C to 85°C. The devices are available in a surface mount package and are packaged in tape and reel quantities of 3000. The TC7WT series is suitable for use in a variety of applications, including general purpose electronics.
Sign in to ask questions about the Omron 70098-1083 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron 70098-1083 technical specifications.
| High Level Output Current | 6mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | TC7WT |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70098-1083 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.