The Omron 70098-1349 is a 72V bidirectional bus switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 10ns access time and a maximum supply current of 60mA. The device is packaged in a 72-count tray and is suitable for surface mount applications. The switch supports programmable flags and has a package quantity of 72 units.
Omron 70098-1349 technical specifications.
| Access Time | 10ns |
| Bus Directional | Bidirectional |
| Package/Case | LQFP |
| FWFT Support | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Mount | Surface Mount |
| Package Quantity | 72 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.