The Omron 70098-1383 is an 8-bit logic gate with a propagation delay of 29ns. It features high and low level output currents of 5.2mA and operates over a temperature range of -55°C to 125°C. The device is packaged in SOIC and is available in quantities of 2000 on tape and reel. It has a quiescent current of 8uA and is part of the 74HC series.
Omron 70098-1383 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 5.2mA |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 29ns |
| Quiescent Current | 8uA |
| Series | 74HC |
| RoHS | Not Compliant |
No datasheet is available for this part.