The Omron 70098-1398 is a 72V unidirectional bus switch with an access time of 5ns. It features a unidirectional bus directional capability and is available in an LBGA package. The device is designed for surface mount applications and has a maximum operating temperature of 85°C. It also supports FWFT and programmable flags, with a maximum supply current of 35mA. The switch has a retransmit capability and is suitable for use in general applications.
Omron 70098-1398 technical specifications.
| Access Time | 5ns |
| Bus Directional | Unidirectional |
| Package/Case | LBGA |
| FWFT Support | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.