The Omron 70098-1449 is a dual general purpose op-amp with a quiescent current of 17uA. It features a hysteresis of 11.5mV and an input bias current of 10nA. The device operates over a temperature range of -40°C to 85°C and is available in a DFN package. It is suitable for surface mount applications and is packaged in tape and reel quantities of 500.
Omron 70098-1449 technical specifications.
| Package/Case | DFN |
| Hysteresis | 11.5mV |
| Input Bias Current | 10nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 29us |
| Quiescent Current | 17uA |
| Series | Over-The-Top® |
| Type | General Purpose |
| RoHS | Not Compliant |
No datasheet is available for this part.