The Omron 70098-1497 is a 72V unidirectional diode with an access time of 6.5ns. It is available in a LQFP package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C. It supports programmable flags and retransmit capability.
Omron 70098-1497 technical specifications.
| Access Time | 6.5ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| FWFT Support | Yes |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Package Quantity | 45 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.