The Omron 70098-1755 is a unidirectional power switch with a maximum operating temperature range of 0°C to 70°C. It features a 5ns access time and supports FWFT and programmable flags. The device is available in a 36-pin LQFP package, suitable for surface mount applications. It can handle a maximum supply current of 40mA and is designed for use in general applications.
Omron 70098-1755 technical specifications.
| Access Time | 5ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| FWFT Support | Yes |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40mA |
| Mount | Surface Mount |
| Package Quantity | 36 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.