The Omron 70098-1762 is a unidirectional bus switch with an access time of 25ns. It features a surface mount package and operates within a temperature range of 0°C to 70°C. The device has a maximum supply current of 120mA and is available in a tape and reel packaging configuration with 750 pieces per package.
Checking distributor stock and pricing after the page loads.
| Access Time | 25ns |
| Bus Directional | Unidirectional |
| Package/Case | LCC |
| FWFT Support | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 120mA |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| Series | 7200 |
| RoHS | Not Compliant |