The Omron 70100-1523 is a 50ns access time unidirectional bus buffer in an LCC package, suitable for surface mount applications. It operates between 0°C and 70°C and has a maximum supply current of 80mA. The device is available in a 32-piece rail/Tube packaging configuration.
Omron 70100-1523 technical specifications.
| Access Time | 50ns |
| Bus Directional | Unidirectional |
| Package/Case | LCC |
| FWFT Support | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 80mA |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.