The Omron 70151-1211 is a logic gate with an access time of 10ns. It is a unidirectional device with a maximum supply current of 60mA. The gate is designed for surface mount applications and has a maximum operating temperature of 70°C. It is available in a package quantity of 750 units, packaged in tape and reel. The device supports programmable flags but does not have retransmit capability.
Omron 70151-1211 technical specifications.
| Access Time | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| FWFT Support | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 60mA |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70151-1211 to view detailed technical specifications.
No datasheet is available for this part.