IC LATCH TRANSP 16BIT 48TSSOP
Omron 70151-1489 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 64mA |
| Independent Circuits | 2 |
| Logic Function | D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 74LVT |
| Turn-On Delay Time | 1.5ns |
| RoHS | Not Compliant |
No datasheet is available for this part.