The Omron 70152-1224 is a 4-bit inverting buffer with a logic function of buffer, inverting. It features a high level output current of 8mA and a low level output current of 8mA. The device is packaged in a SOIC-50 package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C, and it meets AEC-Q100 standards.
Omron 70152-1224 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | 74AHCT |
| RoHS | Not Compliant |
No datasheet is available for this part.