The Omron 70152-1326 is an 8-bit inverting buffer with a high level output current of 24mA and a low level output current of 24mA. It is packaged in a surface mount SOIC package and is rated for operation between -40°C and 85°C. This device is part of the 74AC series and is available in quantities of 2000 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | 74AC |
| RoHS | Not Compliant |