The Omron 70152-1762 is a unidirectional logic gate with an access time of 3.6ns. It is available in a BGA package and is suitable for surface mount applications. The device operates within a temperature range of 0°C to 70°C and has a maximum supply current of 180mA.
Checking distributor stock and pricing after the page loads.
| Access Time | 3.6ns |
| Bus Directional | Unidirectional |
| Package/Case | BGA |
| FWFT Support | Yes |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 180mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| Series | 72T |
| RoHS | Not Compliant |