The Omron 70177-1062 is a 25ns unidirectional logic gate available in a 32-pin LCC surface mount package. Operating temperature range is -40°C to 85°C. Maximum supply current is 120mA. This device is packaged in rail/Tube packaging and is part of the 7200 series.
Omron 70177-1062 technical specifications.
| Access Time | 25ns |
| Bus Directional | Unidirectional |
| Package/Case | LCC |
| FWFT Support | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 120mA |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70177-1062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.