Omron 70177-1131 technical specifications.
| High Level Output Current | 2.6mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 3 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Series | 7NP |
| RoHS | Not Compliant |
No datasheet is available for this part.