The Omron 70177-1405 is a 35ns unidirectional logic gate available in a DIP package with through hole mounting. It operates between 0°C and 70°C and has a maximum supply current of 120mA. The device is packaged in a rail or tube with 13 units per package and does not support programmable flags or FWFT. It features retransmit capability and is part of the 7200 series.
Omron 70177-1405 technical specifications.
| Access Time | 35ns |
| Bus Directional | Unidirectional |
| Package/Case | DIP |
| FWFT Support | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 120mA |
| Mount | Through Hole |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70177-1405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.