The Omron 70177-1479 is a surface mount bidirectional bus with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a maximum supply current of 400mA and is available in a 72-piece tray packaging. The device supports FWFT and programmable flags, with an access time of 10ns. It is part of the 7200 series and is suitable for use in general applications.
Omron 70177-1479 technical specifications.
| Access Time | 10ns |
| Bus Directional | Bidirectional |
| Package/Case | LQFP |
| FWFT Support | Yes |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 400mA |
| Mount | Surface Mount |
| Package Quantity | 72 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70177-1479 to view detailed technical specifications.
No datasheet is available for this part.