IC MICROPWR COMP QUAD 14-TSSOP
Checking distributor stock and pricing after the page loads.
Omron 70177-1594 technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 84dB |
| Input Bias Current | 5pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.5us |
| Quiescent Current | 125uA |
| Series | LinCMOS™ |
| Type | General Purpose |
| RoHS | Not Compliant |
No datasheet is available for this part.