The Omron 70177-1658 is a 72V power switch with a maximum supply current of 40mA. It has a bidirectional bus and a maximum operating temperature of 70°C. The device is packaged in a surface mount LQFP package and is available in quantities of 750. It is supplied on tape and reel. The switch has an access time of 10ns and supports programmable flags.
Omron 70177-1658 technical specifications.
| Access Time | 10ns |
| Bus Directional | Bidirectional |
| Package/Case | LQFP |
| FWFT Support | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40mA |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.