DIP Switches / SIP Switches SGE-225-0-3020 02000C-02000C
Omron 70177-1674 technical specifications.
| High Level Output Current | 2.6mA |
| Logic Function | OR GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Quiescent Current | 900nA |
| Series | 7WP |
| RoHS | Not Compliant |
No datasheet is available for this part.