The Omron 70177-1734 is a 12ns access time unidirectional bus buffer available in a DIP package with through hole mount. It operates between 0°C and 70°C and has a maximum supply current of 80mA. The device is packaged in a rail/tube format with 13 units per package. It does not support FWFT or programmable flags and has retransmit capability.
Checking distributor stock and pricing after the page loads.
| Access Time | 12ns |
| Bus Directional | Unidirectional |
| Package/Case | DIP |
| FWFT Support | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 80mA |
| Mount | Through Hole |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| Series | 7200 |
| RoHS | Not Compliant |