IC DIFF VOLT COMP DUAL 8-SOIC
Checking distributor stock and pricing after the page loads.
Omron 70177-1828 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 5pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 400uA |
| Series | LinCMOS™ |
| RoHS | Not Compliant |
No datasheet is available for this part.