The Omron 70177-1887 is a unidirectional logic gate with an access time of 10ns. It is packaged in the LQFP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and draws a maximum supply current of 60mA. It is available in quantities of 750 per reel, packaged in tape and reel format. The 7200 series supports programmable flags, but does not offer retransmit capability or forward voltage transfer function support.
Omron 70177-1887 technical specifications.
| Access Time | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| FWFT Support | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70177-1887 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.