The Omron 70177-1939 is a unidirectional diode with an access time of 15ns. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The diode is packaged in a surface mount LCC package and has a maximum supply current of 50mA. It is available in a packaging quantity of 32 units per rail or tube.
Omron 70177-1939 technical specifications.
| Access Time | 15ns |
| Bus Directional | Unidirectional |
| Package/Case | LCC |
| FWFT Support | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50mA |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70177-1939 to view detailed technical specifications.
No datasheet is available for this part.