The Omron 70177-1995 is a 72V power product with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a unidirectional bus and a maximum supply current of 40mA. The product is available in a 1000-piece tape and reel packaging and supports programmable flags and retransmit capability. It has an access time of 4ns and is suitable for surface mount applications.
Omron 70177-1995 technical specifications.
| Access Time | 4ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| FWFT Support | Yes |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.