The Omron 70177-2029 is a 74AUP series 1-element inverting buffer with a maximum operating temperature of 125°C. It is designed for surface mount applications. The buffer has a logic function of inverting and is available in a tape and reel packaging format.
Omron 70177-2029 technical specifications.
| Logic Function | Buffer, Inverting |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | 74AUP |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70177-2029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.