The Omron 70177-2061 is a surface mount logic gate with an access time of 8ns and a maximum supply current of 80mA. It operates between 0°C and 70°C and is available in a 90-unit tray package. The device is unidirectional and supports programmable flags and retransmit capability.
Checking distributor stock and pricing after the page loads.
Omron 70177-2061 technical specifications.
| Access Time | 8ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| FWFT Support | Yes |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 80mA |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.