The Omron 70177-2094 is an 8-bit inverting transceiver with a logic function of transceiver, inverting. It features high and low level output currents of 7.8mA and operates within a temperature range of -40°C to 85°C. The device is packaged in SOIC and is available in quantities of 2000 on tape and reel. It is part of the 74HC series.
Omron 70177-2094 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 7.8mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | 74HC |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70177-2094 to view detailed technical specifications.
No datasheet is available for this part.