The Omron 70177-2138 is a 10ns unidirectional logic gate with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a 32-piece LCC package, packaged in rail or tube form. The device has a maximum supply current of 35mA and supports programmable flags. It is designed for surface mount applications and is part of the 7200 series.
Omron 70177-2138 technical specifications.
| Access Time | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | LCC |
| FWFT Support | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70177-2138 to view detailed technical specifications.
No datasheet is available for this part.