Omron 70177-2258 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 3 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Schmitt Trigger Input | Yes |
| Series | 74AUP |
| RoHS | Not Compliant |
No datasheet is available for this part.