The Omron 7200 Series PQFP Bidirectional 11ns Access Time IC is a surface-mount device with a package quantity of 36 units per tray. It operates within a temperature range of 0°C to 70°C and has a maximum supply current of 400uA. This IC supports FWFT and programmable flags, as well as retransmit capability. It is packaged in a PQFP case and is suitable for general use.
Omron 70177-2323 technical specifications.
| Access Time | 11ns |
| Bus Directional | Bidirectional |
| Package/Case | PQFP |
| FWFT Support | Yes |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 400uA |
| Mount | Surface Mount |
| Package Quantity | 36 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70177-2323 to view detailed technical specifications.
No datasheet is available for this part.