The Omron 70177-2373 is a surface mount logic IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply current of 230mA and a package quantity of 18. The device is packaged in a rail/Tube and has a bidirectional bus directional capability. It has an access time of 21ns and supports programmable flags. The IC is part of the 7200 series and is available from Omron.
Omron 70177-2373 technical specifications.
| Access Time | 21ns |
| Bus Directional | Bidirectional |
| Package/Case | LCC |
| FWFT Support | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 230mA |
| Mount | Surface Mount |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70177-2373 to view detailed technical specifications.
No datasheet is available for this part.