The Omron 70177-2436 is a 20ns access time unidirectional bus buffer in a surface mount LCC package. It operates over a temperature range of 0°C to 70°C and has a maximum supply current of 120mA. The device is available in a 32-piece rail or tube packaging configuration.
Omron 70177-2436 technical specifications.
| Access Time | 20ns |
| Bus Directional | Unidirectional |
| Package/Case | LCC |
| FWFT Support | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 120mA |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70177-2436 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.