The Omron 70177-2537 is a 15ns bidirectional logic gate available in LQFP package, suitable for surface mount applications. It operates between -40°C and 85°C and has a maximum supply current of 60mA. This device is part of the 7200 series and is packaged in tape and reel with 750 units per reel.
Omron 70177-2537 technical specifications.
| Access Time | 15ns |
| Bus Directional | Bidirectional |
| Package/Case | LQFP |
| FWFT Support | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70177-2537 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.