The Omron 70178-1021 is a 6.5ns access time bidirectional bus switch in a LQFP package, suitable for surface mount applications. It operates over a temperature range of 0°C to 70°C and has a maximum supply current of 60mA. This device is part of the 7200 series and is available in quantities of 1250 per reel.
Omron 70178-1021 technical specifications.
| Access Time | 6.5ns |
| Bus Directional | Bidirectional |
| Package/Case | LQFP |
| FWFT Support | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 60mA |
| Mount | Surface Mount |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70178-1021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.