The Omron 70178-1604 is a 72V bidirectional bus switch with an access time of 15ns. It is available in a TFSOP package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C and has a maximum supply current of 100mA. It is designed for general use and is available in quantities of 2000 units per reel.
Checking distributor stock and pricing after the page loads.
| Access Time | 15ns |
| Bus Directional | Bidirectional |
| Package/Case | TFSOP |
| FWFT Support | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 100mA |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| Series | 72V |
| RoHS | Not Compliant |