The Omron 70178-1709 is a 15ns bidirectional bus buffer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a surface mount LQFP package and has a maximum supply current of 60mA. The device is designed for use in general applications and is available in a tray packaging with 90 units per package. It does not support retransmit capability or programmable flags.
Omron 70178-1709 technical specifications.
| Access Time | 15ns |
| Bus Directional | Bidirectional |
| Package/Case | LQFP |
| FWFT Support | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70178-1709 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.