The 74AUP inverting buffer is a single-element, surface-mount device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in tape and reel packaging with a quantity of 5000 units. This device is part of the 74AUP series and is suitable for general-purpose applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron 70178-1756 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Logic Function | Buffer, Inverting |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Series | 74AUP |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70178-1756 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.