The Omron 70178-1762 is a 72V unidirectional diode with an access time of 6.5ns. It is available in a surface mount LQFP package and is suitable for operation between 0°C and 70°C. The diode has a maximum supply current of 55mA and supports programmable flags and retransmit capability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron 70178-1762 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 6.5ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| FWFT Support | Yes |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 55mA |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| Series | 72V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70178-1762 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.