The Omron 70260-1119 is a single-channel general purpose amplifier with a gain bandwidth product of 1MHz. It features an input bias current of 0.02pA and an input offset voltage of 250uV. The amplifier operates within a temperature range of -40°C to 125°C and consumes 107uA of supply current. It can supply up to 113mA of output current per channel. The device is available in a surface mount package and is packaged in tape and reel quantities of 1000.
Omron 70260-1119 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 0.02pA |
| Input Offset Voltage (Vos) | 250uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 107uA |
| Output Current per Channel | 113mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Slew Rate | 1V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70260-1119 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.