The Omron 70261-1021 is a 12ns unidirectional logic gate available in a DIP package with through hole mounting. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device has a maximum supply current of 120mA and is packaged in quantities of 14 in rail/Tube packaging.
Omron 70261-1021 technical specifications.
| Access Time | 12ns |
| Bus Directional | Unidirectional |
| Package/Case | DIP |
| FWFT Support | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 120mA |
| Mount | Through Hole |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70261-1021 to view detailed technical specifications.
No datasheet is available for this part.