Sign in to ask questions about the Omron 70261-1064 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron 70261-1064 technical specifications.
| Package/Case | LFBGA |
| Interface | I2C, SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70261-1064 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.