The Omron 70261-1119 is a unidirectional logic gate with an access time of 10ns and a maximum supply current of 80mA. It is packaged in a surface mount LQFP package and is rated for operation between -40°C and 85°C. The device is available in trays of 90 units and supports programmable flags and retransmit capability.
Checking distributor stock and pricing after the page loads.
Omron 70261-1119 technical specifications.
| Access Time | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| FWFT Support | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80mA |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| Series | 7200 |
| RoHS | Not Compliant |