The Omron 70261-1128 is a single op-amp with a -3db bandwidth of 210MHz. It is packaged in a surface mount SOIC package and has an operating supply current of 8mA. The device is capable of sourcing 40mA of output current per channel. The slew rate is 400V/µs. It is available in tape and reel packaging.
Sign in to ask questions about the Omron 70261-1128 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron 70261-1128 technical specifications.
| -3db Bandwidth | 210MHz |
| Package/Case | SOIC |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 8mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Slew Rate | 400V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70261-1128 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.