The Omron 7200 series unidirectional logic gate features an access time of 35ns and a maximum supply current of 120mA. It is packaged in a surface mount LCC package and has a maximum operating temperature of 70°C. The device is available in a quantity of 32 per rail/Tube packaging.
Omron 70261-1165 technical specifications.
| Access Time | 35ns |
| Bus Directional | Unidirectional |
| Package/Case | LCC |
| FWFT Support | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 120mA |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70261-1165 to view detailed technical specifications.
No datasheet is available for this part.