The Omron 70261-1224 is a 50ns access time unidirectional bus buffer with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a 32-count rail/Tube package and is suitable for surface mount applications. The device has a maximum supply current of 120mA and does not support programmable flags or FWFT. It is part of the 7200 series and features retransmit capability.
Omron 70261-1224 technical specifications.
| Access Time | 50ns |
| Bus Directional | Unidirectional |
| Package/Case | LCC |
| FWFT Support | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 120mA |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70261-1224 to view detailed technical specifications.
No datasheet is available for this part.